The Nichicon UKA1A102MPD1TD is a 1mF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package style with a 10mm diameter and 16mm height. The capacitor has a dissipation factor of 0.26% and a leakage current of 4uA. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is packaged in a cut tape format with 500 units per package.
Nichicon UKA1A102MPD1TD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.26% |
| Height | 16mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 4uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1A102MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.