The Nichicon UKA1A472MHD is a 4.7mF aluminum electrolytic capacitor with a 20% tolerance. It has a radial package with a diameter of 12.5mm and a height of 35.5mm, suitable for through-hole mounting. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in bulk packaging.
Nichicon UKA1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35.5mm |
| Leakage Current | 4uA |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1A472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.