The Nichicon UKA1A682MHD is a 6.8mF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a maximum seated height of 1.634 inches and a lead pitch of 0.197 inches. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon UKA1A682MHD technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.634inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 4uA |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.57A |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1A682MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.