The Nichicon UKA1C101MDD1TD is a 100uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 5mm diameter and 11mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a leakage current of 4uA. It is RoHS compliant and available in quantities of 2000 per cut tape packaging.
Nichicon UKA1C101MDD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 115mA |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1C101MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.