The Nichicon UKA1C102MPD is a 16V aluminum electrolytic capacitor with a capacitance of 1mF and a tolerance of 20%. It is designed for through hole mounting and has a radial lead configuration. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging with 400 units per package.
Nichicon UKA1C102MPD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.688inch |
| Lead Pitch | 0.197inch |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1C102MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.