The Nichicon KA Series 330uF 25V Radial Aluminum Electrolytic Capacitor features a capacitance of 330uF and a voltage rating of 25V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial case with a diameter of 8mm and a height of 11.5mm. It is designed for through-hole mounting and has a leakage current of 4uA. The capacitor is compliant with standard packaging and has a tolerance of 20%.
Nichicon UKA1E331MPD1TD technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 290mA |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1E331MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.