This aluminum electrolytic capacitor has a capacitance of 47uF and a voltage rating of 25V with a tolerance of 20%. It is available in a radial package with a diameter of 5mm and a height of 11mm. The capacitor is designed for through hole mounting with a lead pitch of 2mm and a length of 11mm. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is not Reach SVHC compliant.
Nichicon UKA1E470MDD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 83mA |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1E470MDD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.