Nichicon KA Series aluminum electrolytic capacitor with 100uF capacitance, 50V voltage rating, and 20% tolerance. It has a radial package with a 3.5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It has a leakage current of 4uA and a ripple current of 190mA.
Nichicon UKA1H101MPD1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 4uA |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1H101MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.