The Nichicon UKA1V102MHD is a 1mF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a 0.197inch lead pitch and a maximum seated height of 1.043inch. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It is available in bulk packaging with 200 units per package.
Nichicon UKA1V102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1V102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.