The Nichicon UKA1V471MPD1TD is a 470uF aluminum electrolytic capacitor with a voltage rating of 35V and a tolerance of 20%. It has a radial package with a diameter of 10mm and a height of 16mm, and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and has a leakage current of 4uA. It is available in tape and reel packaging and is not compliant with Reach SVHC regulations.
Nichicon UKA1V471MPD1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Leakage Current | 4uA |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 460mA |
| Series | UKA |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKA1V471MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.