This Nichicon KL series aluminum electrolytic capacitor features a capacitance of 1000uF and a DC rated voltage of 6.3V. It has a polarized polarity and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C.
Nichicon UKL0J102KPD1TD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL0J102KPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.