This 1000uF aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 0.2mA at 2 minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UKL0J102MPDANA technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 650mA |
| Leakage Current | 0.2@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL0J102MPDANA to view detailed technical specifications.
No datasheet is available for this part.