Nichicon UKL0J103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.634inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 126uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL0J103MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.