This 1.5mF aluminum electrolytic capacitor has a 6.3V voltage rating and 20% tolerance. It is available in a radial package with through hole mounting. The operating temperature range is -40°C to 85°C. This component is RoHS compliant and packaged in cut tape.
Nichicon UKL0J152MHD1TO technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL0J152MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.