The Nichicon KL Series 2.2mF 6.3V Radial Aluminum Electrolytic Capacitor features a capacitance of 2.2mF with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial package with a diameter of 12.5mm and a height of 25mm. It is designed for through-hole mounting and is available in a bulk packaging quantity of 100. The capacitor is RoHS compliant and has a life of 2000 hours.
Nichicon UKL0J222KHD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL0J222KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.