Nichicon UKL0J222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.06A |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL0J222MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.