The Nichicon KL Series 4.7mF 6.3V Radial Aluminum Electrolytic Capacitor features a general purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 59.22uA and a ripple current of 1.5A. This capacitor is RoHS compliant and available in a bulk packaging with 50 units per package. It measures 16mm in diameter and 31.5mm in length, with a seated height of 1.299inch and a lead pitch of 0.295inch.
Nichicon UKL0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 0.295inch |
| Leakage Current | 59.22uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.5A |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL0J472MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.