This Nichicon UKL0J681MPD capacitor features a capacitance of 680uF with a tolerance of 20% and a voltage rating of 6.3V. It is packaged in a radial through hole package with a diameter of 10mm and a height of 16mm. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a leakage current of 8.568uA and a ripple current of 480mA.
Nichicon UKL0J681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Lead Pitch | 5mm |
| Leakage Current | 8.568uA |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 480mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL0J681MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.