Nichicon UKL1A101KED1TD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height | 12mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 2uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A101KED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.