This aluminum electrolytic capacitor from Nichicon features a capacitance of 1.5mF and a voltage rating of 10V. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. It is compliant with RoHS regulations and is available in bulk packaging with 100 units per package.
Nichicon UKL1A152MHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 30uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A152MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.