The Nichicon KL Series 3.3mF 10% Radial Aluminum Electrolytic Capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a rated voltage of 10V and a DC rated voltage of 10V. The capacitor is RoHS compliant and has a tolerance of 10%. It is available in a bulk packaging with 50 units per package.
Nichicon UKL1A332KHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.15% |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.42A |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A332KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.