Aluminum electrolytic capacitor, 3300µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a ripple current of 1.42A, leakage current of 66µA, and a dissipation factor of 0.15%. Designed for general purpose applications with a 2000-hour life at 85°C. Radial package with 7.5mm lead pitch, measuring 16mm in diameter and 31.5mm in height.
Nichicon UKL1A332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.299inch |
| Lead Pitch | 7.5mm |
| Leakage Current | 66uA |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.42A |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1A332MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.