This 10VDC electrolytic capacitor features a capacitance of 68uF with a tolerance of 20%. It has a ripple current of 150 and a leakage current of 1.36uA at 1 minute. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It is rated for operation between -40°C and 105°C.
Nichicon UKL1A680MED1TA technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 150mA |
| Leakage Current | 1.36@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL1A680MED1TA to view detailed technical specifications.
No datasheet is available for this part.