Aluminum electrolytic capacitor, 10µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 5mm diameter, 11mm height radial package with 2mm lead pitch and 0.5mm lead diameter for through-hole mounting. Offers a ripple current of 55mA, a dissipation factor of 0.12%, and a life expectancy of 2000 hours at 105°C. Operates across a temperature range of -40°C to 105°C.
Nichicon UKL1C100MDDANA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C100MDDANA to view detailed technical specifications.
No datasheet is available for this part.