The Nichicon UKL1C100MDDANATD is a 10uF aluminum electrolytic capacitor with a 16V voltage rating, packaged in a radial through hole configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in a package quantity of 4000, packaged in cut tape.
Nichicon UKL1C100MDDANATD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C100MDDANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.