100µF, 16V radial aluminum electrolytic capacitor with 10% tolerance. Features a 230mA ripple current, 2000-hour life at 105°C, and a dissipation factor of 0.12%. Dimensions include an 8mm diameter and 11.5mm height with a 3.5mm lead pitch. Designed for general-purpose applications with through-hole mounting and RoHS compliance.
Nichicon UKL1C101KPDANA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C101KPDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.