Standard aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features a 10% tolerance, 910mA ripple current capability, and a 2000-hour life at 85°C. This radial component has a 5mm lead pitch, 12.5mm diameter, and 25mm height, designed for through-hole mounting in bulk packaging.
Nichicon UKL1C102KHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C102KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.