Nichicon UKL1C150KDAANA technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Lead Pitch | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 70mA |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UKL1C150KDAANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.