This aluminum cylindrical can electrolytic capacitor has a capacitance of 15uF and a DC rated voltage of 16VDC. It features a tolerance of 10% and a ripple current of 70mA. The capacitor is designed for through hole mounting with a radial termination style. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Nichicon UKL1C150KDDANATD technical specifications.
| Capacitance | 15uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 70mA |
| Leakage Current | 0.48@1MinuA |
| Lifetime | 1000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UKL1C150KDDANATD to view detailed technical specifications.
No datasheet is available for this part.