This 16V aluminum electrolytic capacitor has a capacitance of 1.5mF with a tolerance of 10%. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is RoHS compliant.
Nichicon UKL1C152KHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.15A |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C152KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.