The Nichicon UKL1C152MHDANA is an aluminum electrolytic capacitor with a capacitance of 1500uF, rated for 16VDC and 20% tolerance. It has a DC rated voltage of 16V and a ripple current of 1150. The capacitor has a leakage current of 0.2mA at 2 minutes and a lifetime of 2000 hours. It measures 16 x 25mm and has a radial termination style with a 7.5mm terminal pitch. The operating temperature range is -40 to 85 degrees Celsius.
Nichicon UKL1C152MHDANA technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 1150mA |
| Leakage Current | 0.2@2MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL1C152MHDANA to view detailed technical specifications.
No datasheet is available for this part.