Aluminum electrolytic capacitor with 22µF capacitance and 16V DC rated voltage. Features a 10% tolerance, 85mA ripple current, and a 2000-hour life at 85°C. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, suitable for through-hole mounting. It operates from -40°C to 85°C and is RoHS compliant.
Nichicon UKL1C220KDDANA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C220KDDANA to view detailed technical specifications.
No datasheet is available for this part.