The Nichicon KL Series 16V 22uF aluminum electrolytic capacitor features a polarized design with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a length of 11mm and is designed for through-hole mounting. This capacitor is part of the KL series from Nichicon and is rated for a DC voltage of 16V.
Nichicon UKL1C220MDDANATD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1C220MDDANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.