The Nichicon KL Series 16V 33uF aluminum electrolytic capacitor features a max operating temperature of 105 degrees Celsius and a min operating temperature of -40 degrees Celsius. It has a length of 11mm and is a polarized component. The capacitor is rated for a DC voltage of 16V and is part of the KL series from Nichicon.
Nichicon UKL1C330KDDANATA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 33 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1C330KDDANATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.