Nichicon's UKL1C330MDDANA is a 33uF aluminum electrolytic capacitor with a radial package, 5mm diameter, and 11mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is rated for 16V and has a tolerance of 20%. It is RoHS compliant and available in bulk packaging with 200 units per package.
Nichicon UKL1C330MDDANA technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1C330MDDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.