This 100uF aluminum electrolytic capacitor has a 25V voltage rating and a 10% tolerance. It is designed for through-hole mounting and is available in a radial package. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Nichicon UKL1E101KPDANATA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.08% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 3.5mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 280mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E101KPDANATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.