The Nichicon UKL1E102MHD1TN is a 1mF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a seated height of 1.063 inches and a lead pitch of 0.295 inches. The capacitor is designed for through-hole mounting and is suitable for operating temperatures between -40°C and 85°C. It is RoHS compliant and available in quantities of 250 per reel.
Nichicon UKL1E102MHD1TN technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 1.01A |
| RoHS Compliant | Yes |
| Series | UKL |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E102MHD1TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.