The Nichicon UKL1E152KHD is a 1.5 millifarad aluminum electrolytic capacitor with a 25-volt voltage rating. It has a radial package with a 16mm diameter and 31.5mm height, and is designed for through-hole mounting with a 7.5mm lead pitch. The capacitor is rated for 2000 hours of life and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 50 units.
Nichicon UKL1E152KHD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 31.5mm |
| Lead Pitch | 7.5mm |
| Length | 31.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.27A |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E152KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.