22µF radial aluminum electrolytic capacitor, 25V DC rated voltage, 10% tolerance. Features a 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Operates from -40°C to 85°C with a ripple current of 100mA and a life of 2000 hours. Through-hole mount, RoHS compliant, with a dissipation factor of 0.08%.
Nichicon UKL1E220KDDANA technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E220KDDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.