Nichicon UKL1E470MEAANA technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Snap in |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Ripple Current | 170mA |
| RoHS Compliant | No |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UKL1E470MEAANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.