The Nichicon UKL1E471MHD is a 470uF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package type and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor's dissipation factor is 0.08% and its leakage current is 23.5uA.
Nichicon UKL1E471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Lead Pitch | 5mm |
| Leakage Current | 23.5uA |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E471MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.