Nichicon UKL1E680MPD technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Leakage Current | 3.4uA |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1E680MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.