1µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for through-hole mounting. Operates from -40°C to 105°C with a ripple current of 10.7mA and a rated life of 2000 hours. RoHS and lead-free compliant.
Nichicon UKL1H010MDDANA technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 10.7mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H010MDDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.