Nichicon UKL1H100KDD1TD technical specifications.
| Capacitance | 10uF |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H100KDD1TD to view detailed technical specifications.
No datasheet is available for this part.