Aluminum electrolytic capacitor, 10µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a radial package with 2mm lead pitch, 0.5mm lead diameter, and 5mm diameter by 11mm height. Offers a ripple current of 70mA, dissipation factor of 0.08%, and a life expectancy of 2000 hours at 85°C. Operates across a temperature range of -40°C to 85°C, with lead-free and RoHS compliant construction.
Nichicon UKL1H100KDDANA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H100KDDANA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.