This 10uF aluminum electrolytic capacitor from Nichicon features a DC rated voltage of 50V and a capacitance of 10uF. It is designed for use in applications where a polarized capacitor is required, with a maximum operating temperature range of -40 to 105°C. The capacitor is available in a through hole package type, making it suitable for use in a variety of electronic circuits.
Nichicon UKL1H100KDDANATA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1H100KDDANATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.