The Nichicon UKL Series 10uF 50V 10% Radial Aluminum Electrolytic Capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a ripple current of 70mA and is RoHS compliant. The capacitor is available in a package quantity of 2000 and is packaged in tape and reel. It is a standard series aluminum electrolytic capacitor with a radial termination and a tolerance of 10%.
Nichicon UKL1H100KDDANATD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | UKL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H100KDDANATD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.