Aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage. Features a 10% tolerance and 320mA ripple current capability. Designed for through-hole mounting with a radial termination and 5mm lead pitch. Dimensions are 10mm diameter and 16mm height, with a 2000-hour life at 85°C.
Nichicon UKL1H101KPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.689inch |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | KL |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UKL1H101KPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.