The Nichicon UKL1H101KPDANA is a 100uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 10%. It features a radial termination style and a through-hole mounting configuration. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm. It operates over a temperature range of -40°C to 105°C and has a lifetime of 2000 hours. The Nichicon UKL1H101KPDANA is a standard product within the Nichicon range.
Nichicon UKL1H101KPDANA technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 320mA |
| Leakage Current | 0.2@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UKL1H101KPDANA to view detailed technical specifications.
No datasheet is available for this part.