The Nichicon UKL1H150KEDANATA is a polarized aluminum electrolytic capacitor with a capacitance of 15uF and a DC rated voltage of 50V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for use in through hole mounting and has a length of 11mm. It is part of the Nichicon KL series.
Nichicon UKL1H150KEDANATA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Manufacturer Series | KL |
| Capacitance | 15 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | KL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UKL1H150KEDANATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.